MKT1820710165M

Vishay / Roederstein
71-MKT1820710165M
MKT1820710165M

Gam.:

Aprašymas:
Plėveliniai kondensatoriai MKT 100 F 10% 160Vdc Pitch 37,5

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 12

Turime sandėlyje:
12 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
41,67 € 41,67 €
32,59 € 325,90 €
27,93 € 1 396,50 €
504 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Plėveliniai kondensatoriai
RoHS:  
MKT1820
Bulk
Prekės Ženklas: Vishay / Roederstein
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PT
Gaminio tipas: Film Capacitors
Gamyklinės pakuotės kiekis: 63
Subkategorija: Capacitors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

MKT1820 DC Film Capacitors

Vishay / Roederstein MKT1820 DC Film Capacitors are polyester film AEC-Q200-qualified, high-temperature radial potted-type capacitors. They offer low-voltage DC-Link with high-temperature capabilities of up to 150°C. Vishay / Roederstein MKT1820 DC Film Capacitors are mono- and series-constructed and available in a 1000pF to 560μF capacitance range. Typical applications include automotive, DC filtering, and low-voltage DC-link.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

DC-Link Film Capacitors

Vishay / Roederstein DC-Link Film Capacitors offer low ESR, dry technology, high ripple current capabilities, that meet the needs of a wide range of electronic systems. These capacitors also offer a very long life expectancy, a key requirement for OEMs interested in offering long warranties. The DC-link capacitors feature high voltage, self-healing technology, high pulse capability, lifetime over 100,000 hours, and stable performance across the temperature spectrum. These capacitors store and deliver energy for DC/AC converters ensuring proper modulation. Typical applications include UPS, solar inverters, motor drives, and onboard chargers.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.