SMF17A-E3-18

Vishay General Semiconductor
78-SMF17A-E3-18
SMF17A-E3-18

Gam.:

Aprašymas:
ESD apsaugos diodai / TVS diodai 1000watt 17volt

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 50000   Užsakoma po 50000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 50000)
0,063 € 3 150,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape, MouseReel
Prieinamumas:
Prieinamumas
Kaina:
0,34 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: ESD apsaugos diodai / TVS diodai
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
DO-219AB-2
7.2 A
1 kW
324 pF
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Prekės Ženklas: Vishay General Semiconductor
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminys: ESD Suppressors
Gamyklinės pakuotės kiekis: 50000
Subkategorija: ESD Protection Diodes / TVS Diodes
Prekinis pavadinimas: eSMP
Vf - tiesioginė įtampa: 2.5 V
Vieneto Svoris: 15 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SMFxxA ESD Protection Diodes

Vishay SMFxxA ESD protection diodes feature a high surge capability of 200W at 10/1000µs, excellent clamping capability from 9.2V to 95V, and Low incremental surge resistance. With the low 1mm profile of their SMF package, "Low-Noise" technology, and fast response times, these diodes are ideal for line transient voltage protection in portable electronics including laptops, notebooks, tablets, and external hard drives. The protection diodes provide ESD capability of ±30kV (air and contact discharge) in accordance with IEC 61000-4-2, support high-temperature soldering to 260°C/10s at their terminals, and meet the MSL Level 1 standard per J-STD-020. The Vishay SMFxxA ESD is now available in lead-free, lead-free AEC-Q101 qualified, halogen-free, and halogen-free AEC-Q101 qualified.

eSMP® SMF ESD/TVS Diodes

Vishay Semiconductors eSMP® SMF ESD/TVS Diodes are surface-mount ESD protection diodes in a low-profile 1mm SMF package that provide high surge capability of 200W at 10/1000µs. These devices deliver fast response times, making them ideal for line transient voltage protection in portable electronics, such as laptops, notebooks, tablets, and external hard drives. The diodes offer working voltages of 5V to 58V, peak pulse current from 2.1A to 21.7A, and clamping capability from 9.2V to 95V. Other features include an ESD capability of ±30kV air and contact discharge according to IEC 61000-4-2 standards. Vishay Semiconductors eSMP SMF ESD/TVS Diodes support high-temperature soldering to 260°C/10s at the terminals and meet the MSL Level 1 standard per J-STD-020.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.