SMBJ51A-M3/52
Žr. produkto specifikacijas
Gam.:
Aprašymas:
ESD apsaugos diodai / TVS diodai 51V 1000W UniDir TransZorb 5% Tol
Prieinamumas: 4 543
-
Turime sandėlyje:
-
4 543 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| 0,619 € | 0,62 € | |
| 0,387 € | 3,87 € | |
| 0,249 € | 24,90 € | |
| 0,19 € | 95,00 € | |
| Visa Ritė (Užsakoma po 750) | ||
| 0,171 € | 128,25 € | |
| 0,157 € | 353,25 € | |
Duomenų Lapas
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
- _p_smbj120a
- _p_smbj120ca
- _p_smbj12a
- _p_smbj15a
- _p_smbj15ca
- _p_smbj188a
- _p_smbj18a
- _p_smbj20a
- _p_smbj24a
- _p_smbj26a
- _p_smbj26ca
- _p_smbj28a
- _p_smbj30ca
- _p_smbj43ca
- _p_smbj51ca
- _p_smbj54a
- _p_smbj54ca
- _p_smbj58a
- _p_smbj6_5ca
- _p_smbj60ca
- _p_smbj64a
- _p_smbj7_0ca
- _p_smbj90a
- P_SMBJ170A
- P_SMBJ36CA
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- SMB
- SMBJ14A
- SMBJ14A
- SMBJ16A
- SMBJ170A
- SMBJ188CA
- SMBJ188CA
- SMBJ18CA
- SMBJ22A
- SMBJ22A
- SMBJ30CA
- SMBJ33CA
- SMBJ33CA
- SMBJ36CA
- SMBJ36CA
- SMBJ36CA-MAX
- SMBJ36CA-MIN
- SMBJ48CA
- SMBJ48CA
- SMBJ5.0CA
- SMBJ6.0A
- SMBJ6.0A
- SMBJ64CA
- SMBJ70A
- SMBJ70A
- SMBJ85A
- SMBJ85A
PCN
Technical Resources
- TARIC:
- 8541100000
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Lietuva
