AR1PKHM3/84A

Vishay General Semiconductor
625-AR1PKHM3/84A
AR1PKHM3/84A

Gam.:

Aprašymas:
Lygintuvai 1A 800V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 9000   Užsakoma po 3000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 3000)
0,144 € 1 296,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Lygintuvai
RoHS:  
SMD/SMT
SMP (DO-220AA)
800 V
1 A
Fast Recovery Rectifiers
Single
1.6 V
25 A
1 uA
120 ns
- 55 C
+ 175 C
AR1P
AEC-Q100
Reel
Prekės Ženklas: Vishay General Semiconductor
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminys: Rectifiers
Gaminio tipas: Rectifiers
Gamyklinės pakuotės kiekis: 3000
Subkategorija: Diodes & Rectifiers
Prekinis pavadinimas: eSMP
Vieneto Svoris: 20 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Vishay Semiconductors Vishay Low-Profile SMT Avalanche Rectifiers

Vishay Semiconductors Low-Profile, Surface-Mount Avalanche Rectifiers feature 20 mJ EAS avalanche capability. These new surface-mount avalanche rectifiers include the AS1Px standard, AR1Px fast, and AU1Px ultrafast devices in SMP packages with a low profile of 1.0 mm. The AS3Px and AS4Px standard, AR3Px and AR4Px fast, and AU2Px and AU3Px ultrafast rectifiers have a profile of 1.1 mm in SMPC a package. The miniature packages save space in consumer, lighting, and automotive applications. Providing high current density, the rectifiers combine their compact packages with high average forward currents.
Learn More

eSMP® SMP Fast Recovery Rectifiers

Vishay eSMP® SMP Fast Recovery Rectifiers are general-purpose devices ideal for use in secondary rectification and freewheeling in both consumer and automotive applications. The rectifiers offer low forward voltage, low power loss, and low thermal resistance. The Fred Pt® devices offer increased power density by providing high current ratings typically reserved for the SMA (DO-214AC) package. These include a low forward voltage drop that reduces power losses and improves efficiency. This series is also ideal for automated placement, allowing for automated optical inspection (AOI) in automotive systems. These rectifiers are available in a surface-mounted DO-220AA package with a low 1.0mm profile (typical). Vishay eSMP SMP Fast Recovery Rectifiers are available in standard and AEC-Q101-qualified versions.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

Fast Recovery Avalanche Rectifiers

Vishay Fast Recovery Avalanche Rectifiers offer a low profile, low leakage current, and high forward surge capability. These avalanche sinter glass diodes are primarily used for conducting in one direction and blocking in the other. The fast recovery avalanche rectifiers are glass passivated pellet chip junction constructed. These rectifiers feature controlled avalanche characteristics and fast reverse recovery time. The RoHS compliant rectifiers are AEC-Q101 qualified and meet UL 94 V-0 flammability rating. Vishay Fast Recovery Avalanche Rectifiers are applicable for use in high-frequency rectification of power supply, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.