1.5KE22CA-E3/73
Žr. produkto specifikacijas
Gam.:
Aprašymas:
ESD apsaugos diodai / TVS diodai 1500W 22V Bidirect
Prieinamumas
-
Turime sandėlyje:
-
Ne Sandėlyje EsantysĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Visa Amunicijos dėžės tipo pakuotė (Užsakoma po 1000) | ||
| 0,364 € | 728,00 € | |
Alternatyvi pakuotė
Duomenų Lapas
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- Rectifiers Pre-Mounting Process
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
PCN
Technical Resources
- TARIC:
- 8541100000
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Lietuva
