WSL2010R3320FEA18

Vishay / Dale
71-WSL2010R3320FEA18
WSL2010R3320FEA18

Gam.:

Aprašymas:
Srovės skaitymo rezistoriai – SMD 1watt .332ohms 1%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 4000   Užsakoma po 4000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 4000)
0,394 € 1 576,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Srovės skaitymo rezistoriai – SMD
RoHS:  
Reel
WSL-18 High Power
332 mOhms
1 W
1 %
75 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Programa: Current Sense
Prekės Ženklas: Vishay / Dale
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Montavimo stilius: PCB Mount
Terminalų skaičius: 2 Terminal
Gaminys: Metal Element Current Sensing Resistors
Gaminio tipas: Current Sense Resistors
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Resistors
Tipas: Power Metal Strip Resistor
Prekinis pavadinimas: Power Metal Strip
Vieneto Svoris: 39 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Vishay/Dale Power Metal Strip W
SL series

Dale WSL series has three different packaging options at
Mouser. There is bulk, cut tape, and full quantity tape
and reel. Please see the list below explaining the part
breakdown for the different packaging options.

Please request a quote from a Mouser Representative if the
packaging option is not available on the Mouser website.

Bulk WSLXXXXXXXXXFEK

Cut Tape WSLXXXXXXXXXFEB

Full Quantity tape and reel WSLXXXXXXXXXFEA

Resistor marking on Vishay WSL2010 & WSL2512 resistors will
change to no longer include the word "DALE". Instead it
will be marked with resistance value as a minimum.



5-0407-11

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSL18 Power Metal Strip® High Power Resistors

Vishay / Dale WSL18 Power Metal Strip® High Power Resistors offer twice the power of standard WSL (from 2.0W to 0.20W), as well as extremely low resistance values (down to 0.0005Ω). With all welded construction and solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (<20ppm/ºC), the WSL18 Series are ideal for all types of current sensing, voltage division, and pulse applications including switching and linear power supplies, instruments, and power amplifiers. The Vishay / Dale WSL18 Series Power Metal Strip High Power Resistors feature solderable terminations, very low inductance (0.5nH to 5nH), and excellent frequency response to 50MHz.

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSLP 18 High Power Metal Strip® Resistors

Vishay / Dale WSLP..18 High Power Metal Strip® Resistors are an 0805 and 1206-size family of very high power resistors (2W) with low resistance values (down to 0.005Ω). These 0805 and 1206-sized resistors exhibit very low inductance (0.5nH to 5nH), excellent frequency response to 50 MHz, and low thermal EMF (< 3 μV/°C). Vishay / Dale WSLP..18 High Power Metal Strip Resistors are ideal for current sensing, voltage division, and pulse applications as well as power supplies and amplifiers, instruments, and shunts.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.