RH0502R000FC02

Vishay / Dale
71-RH50-2.0
RH0502R000FC02

Gam.:

Aprašymas:
Wirewound Resistors 50watt 2ohm 1%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 222

Turime sandėlyje:
222 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,65 € 9,65 €
9,19 € 91,90 €
8,51 € 212,75 €
8,45 € 422,50 €
6,49 € 649,00 €
6,19 € 1 547,50 €
6,18 € 3 090,00 €
6,05 € 6 050,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Vieliniai rezistoriai
RoHS: N
2 Ohms
50 W
1 %
Solder Lug
50 PPM / C
50 mm
16 mm
15.5 mm
- 55 C
+ 250 C
RH
Prekės Ženklas: Vishay / Dale
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Funkcijos:: Aluminum Housed Resistors
Montavimo stilius: Chassis Mount
Gaminio tipas: Wirewound Resistors
Gamyklinės pakuotės kiekis: 5
Subkategorija: Resistors
Technologijos: Wirewound
Vieneto Svoris: 28 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
71-RH50-Value

Dale stock number 71-RH50-Value may be shipped from Dale
with military type marking instead of standard commercial
marking. The power rating with military marking is 30
watts. The power rating with commercial marking is 50
watts. These are the same parts and both do meet the 50
watt rating under commercial grade standards.



5-0897-70

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

RH/NH Chassis Mount Industrial Wirewound Resistors

Vishay / Dale RH and NH Chassis Mount Industrial Wirewound Resistors are aluminum housed resistors that are completely welded and molded for total environmental protection. The fixed RH and NH resistors are available in a 0.01Ω to 273KΩ resistance range with seven tolerance options: ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1%, ±3%, and ±5%. Power ratings range from 7.5W to 250W with operation from -55°C up to +250°C. The NH components are a non-inductive style with Ayrton-Perry winding.