MAL218297102E3

Vishay / Dale
71-MAL218297102E3
MAL218297102E3

Gam.:

Aprašymas:
Aliuminio organinių polimerų kondensatoriai 22uF 50V 6,3x6,3x5,8mm 105(degree)C 10000h

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 12000   Užsakoma po 12000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 12000)
0,76 € 9 120,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Aliuminio organinių polimerų kondensatoriai
22 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
- 55 C
+ 105 C
Can
182 CPHZ
Reel
Prekės Ženklas: Vishay / Dale
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Electrolytic Capacitors
Gamyklinės pakuotės kiekis: 12000
Subkategorija: Capacitors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MAL2182/3/4/6 Hybrid Conductive Aluminum Caps

Vishay BC Components MAL2182, MAL2183, MAL2184, and MAL2186 high conductive polymer aluminum capacitors are SMD chip devices with low impedance. These Vishay BC Components high conductive polymer aluminum capacitors provide very low ESR and high ripple current and voltages up to 100V. These long-useful-life capacitors are ideal for automotive electronics, industrial and professional applications, telecommunications, and portable device applications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.