715C20DKD47

Vishay / Cera-Mite
75-715C20DKD47
715C20DKD47

Gam.:

Aprašymas:
Ceramic Disc Capacitors 20KVdc 4700pF Y5U -20+80%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 25

Turime sandėlyje:
25 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
76,03 € 76,03 €
63,36 € 3 801,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Ceramic Disc Capacitors
RoHS:  
REACH - SVHC:
4700 pF
20 kVDC
Screw
Y5U
54.1 mm
High Voltage Ceramic Capacitors
- 20 %, + 80 %
- 30 C
+ 85 C
715C-DK
Bulk
Prekės Ženklas: Vishay / Cera-Mite
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Dissipation Faktorius DF: 0.2
Ilgis: 25.4 mm
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 20
Subkategorija: Capacitors
Tipas: High Voltage Disc Capacitors, Screw Terminal Mounting
Dalies Nr., kitokios klasifikacijos numeriai: 20DKD47
Vieneto Svoris: 162 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532290040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.