561R10TCCQ82

Vishay / Cera-Mite
75-561R10TCCQ82
561R10TCCQ82

Gam.:

Aprašymas:
Ceramic Disc Capacitors 1Kvolts 82pF 5%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2 750

Turime sandėlyje:
2 750 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,14 € 1,14 €
0,774 € 7,74 €
0,563 € 56,30 €
0,467 € 233,50 €
0,434 € 434,00 €
0,397 € 992,50 €
5 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Ceramic Disc Capacitors
RoHS:  
82 pF
1 kVDC
Radial
C0G (NP0)
9.5 mm (0.374 in)
12.4 mm
Ceramic Disc Capacitors
5 %
- 55 C
+ 105 C
561R
Bulk
Programa: General Purpose
Prekės Ženklas: Vishay / Cera-Mite
Klasė: Class 1
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CZ
Dissipation Faktorius DF: 0.1
Laido Skersmuo: 0.51 mm
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 250
Subkategorija: Capacitors
Temperatūros Koeficientas / Kodas: +/- 30 PPM / C
Tipas: Low Voltage Ceramic Precision Capacitor
Vieneto Svoris: 1,289 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532230060
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.