440LD20-R

Vishay / Cera-Mite
75-440LD20-R
440LD20-R

Gam.:

Aprašymas:
Saugos kondensatoriai 2000pF Y5U 20% X1, 400Vac/Y1,500Vac

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 207

Turime sandėlyje:
207 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,13 € 3,13 €
2,26 € 22,60 €
1,96 € 98,00 €
1,73 € 173,00 €
1,50 € 750,00 €
1,38 € 2 760,00 €
1,21 € 6 050,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Saugos kondensatoriai
RoHS:  
2000 pF
X1, Y1
760 VAC
Radial
9.5 mm (0.374 in)
5.6 mm
Safety Radial Leaded Ceramic Disc Capacitors
Y5U
20 %
2 Pin
Straight
- 30 C
+ 125 C
440L
Bulk
Prekės Ženklas: Vishay / Cera-Mite
Skersmuo: 10.2 mm
Gaminio tipas: Safety Capacitors
Gamyklinės pakuotės kiekis: 250
Subkategorija: Capacitors
Tipas: AC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC
Vieneto Svoris: 1,849 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8532240000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Čekijos Respublika
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

440L Ceramic Disc Capacitors

Vishay 440L Ceramic Disc Capacitors are single-layer AC disc safety capacitors that are silver-plated on both sides. The series features radial connection leads of tinned copper with a diameter of 0.032" (0.81mm). The capacitors offer high reliability and up to 20nF capacitance. Vishay 440L Ceramic Disc Capacitors comply with IEC 60384-14 standards and IEC 60384-14 annex H humidity robustness grade IIIB (highest). Typical applications include X1, Y1, across the line, line bypass, antenna coupling, EMI / RFI suppression, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.