10TST33RR

Vishay / Cera-Mite
75-10TST33RR
10TST33RR

Gam.:

Aprašymas:
Ceramic Disc Capacitors 330pF

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,774 € 0,77 €
0,514 € 5,14 €
0,371 € 37,10 €
0,305 € 152,50 €
0,283 € 283,00 €
0,258 € 645,00 €
0,246 € 1 230,00 €
0,227 € 5 675,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Ceramic Disc Capacitors
RoHS: N
330 pF
1 kVDC
Radial
X5F
6.4 mm (0.252 in)
6.4 mm
Ceramic Disc Capacitors
10 %
- 55 C
+ 105 C
562R
Programa: General Purpose
Prekės Ženklas: Vishay / Cera-Mite
Klasė: Class 2
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Dissipation Faktorius DF: 2
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 500
Subkategorija: Capacitors
Temperatūros Koeficientas / Kodas: +/- 7.5 %
Tipas: Lower Voltage Ceramic DC Disc Capacitors 1 kVDC Temperature & Voltage Stabilized
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
VISHAY/SPRAGUE DIPPED RADIAL CERAMIC DISC CAPACITORS

VISHAY has decided to banish the hazardous substance Lead
product as directed by the new EU-DIRECTIVE, "ROHS" AND
"WEEE".
As a consequence, during the period of transition, both
RoHS Compliant and non-compliant components can be
supplied.

Once stock has been depleted, the parts containing lead
will no longer be offered, and will only be available in
Lead-free product.

Mouser will add and stock the Lead-free version as a
replacement.

The other items, which are non-stocked items, are subject
to minimum order requirements.



5-0805-100

TARIC:
8532230000
CNHTS:
8532249000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.