VY2102M29Y5US6BV7

Vishay / BC Components
72-VY2102M29Y5US6BV7
VY2102M29Y5US6BV7

Gam.:

Aprašymas:
Saugos kondensatoriai VY2 X440Y300VAC 1NF 20% Y5U BULK E3

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 12000   Užsakoma po 3000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,083 € 996,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Saugos kondensatoriai
1000 pF
X1, Y2
440 VAC, 300 VAC
Radial
7.5 mm (0.295 in)
Safety Ceramic Disc Capacitors
Y5U
20 %
Inline Kinked
- 40 C
+ 125 C
VY2
Bulk
Prekės Ženklas: Vishay / BC Components
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Skersmuo: 7.5 mm
Gaminio tipas: Safety Capacitors
Gamyklinės pakuotės kiekis: 3000
Subkategorija: Capacitors
Tipas: AC Line Rated Ceramic Disc Capacitors Class X1 440 VAC/Y2 300 VAC
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

VY2 Series AC Line Rated Disc Capacitors

Vishay / BC Components VY2 Series AC Line Rated Disc Capacitors offer a capacitance range of 10pF to 0.01µF and minimum insulation resistance (IR) of 10,000MΩ. The VY2 Series AC Line Rated Disc Capacitors from Vishay/BC Components also offer high reliability and are RoHS compliant. VY2 series capacitors have a ceramic disc, both sides of which are silver-plated.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.