VY2102M29Y5UG63V7

Vishay / BC Components
72-VY2102M29Y5UG63V7
VY2102M29Y5UG63V7

Gam.:

Aprašymas:
Saugos kondensatoriai 1000pF X440 Y300VAC 20% Y5U

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 6 368

Turime sandėlyje:
6 368 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
22 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,267 € 0,27 €
0,116 € 1,16 €
0,103 € 10,30 €
0,081 € 40,50 €
0,073 € 73,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Saugos kondensatoriai
RoHS:  
1000 pF
X1, Y2
440 VAC, 300 VAC
Radial
7.5 mm (0.295 in)
1 kVDC
5 mm
Safety Ceramic Disc Capacitors
Y5U
20 %
2 Pin
Inline Kinked
- 40 C
+ 125 C
VY2
Bulk
Prekės Ženklas: Vishay / BC Components
Skersmuo: 7.5 mm
Laido Skersmuo: 0.6 mm
Gaminio tipas: Safety Capacitors
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Capacitors
Tipas: AC Line Rated Ceramic Disc Capacitors Class X1, 440 VAC, Class Y2, 300 VAC
Vieneto Svoris: 515,200 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Safety Capacitors and Resistors

Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

VY2 Series AC Line Rated Disc Capacitors

Vishay / BC Components VY2 Series AC Line Rated Disc Capacitors offer a capacitance range of 10pF to 0.01µF and minimum insulation resistance (IR) of 10,000MΩ. The VY2 Series AC Line Rated Disc Capacitors from Vishay/BC Components also offer high reliability and are RoHS compliant. VY2 series capacitors have a ceramic disc, both sides of which are silver-plated.

Ceramic Disc Safety Capacitors

Vishay Ceramic Disc Safety Capacitors include X1/Y1 and X1/Y2 rated ceramic caps with IEC, UIL, CAS, and CQC certificates. X1/Y2 rated ceramic caps feature a 10pF to 12nF capacitance range. X1/Y1 rated caps feature a 10pF to 20nF capacitance range. Vishay Ceramic Disc Safety Capacitors include AEC-Q200 rated devices.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.