VY1220K31U2JQ6TV0

Vishay / BC Components
72-VY1220K31U2JQ6TV0
VY1220K31U2JQ6TV0

Gam.:

Aprašymas:
Saugos kondensatoriai 22pF X760 Y500VAC 10% U2J

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 10 041

Turime sandėlyje:
10 041 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,275 € 0,28 €
0,12 € 1,20 €
0,108 € 10,80 €
Visa Ritė (Užsakoma po 500)
0,084 € 42,00 €
0,07 € 70,00 €
0,066 € 165,00 €
0,064 € 320,00 €
0,061 € 610,00 €
0,06 € 1 500,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Saugos kondensatoriai
RoHS:  
22 pF
X1, Y1
760 VAC, 500 VAC
Radial
10 mm (0.394 in)
1.5 kVDC
5 mm
Safety Ceramic Disc Capacitors
U2J
10 %
2 Pin
Inline Kinked
- 40 C
+ 125 C
VY1
Reel
Cut Tape
Prekės Ženklas: Vishay / BC Components
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Skersmuo: 8 mm
Laido Skersmuo: 0.6 mm
Gaminio tipas: Safety Capacitors
Gamyklinės pakuotės kiekis: 500
Subkategorija: Capacitors
Tipas: AC Line Rated Ceramic Disc Capacitors Class X1, 760 VAC, Class Y1, 500 VAC
Vieneto Svoris: 1 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

VY1 AC Line Rated Disc Capacitors

Vishay / BC Components VY1 AC Line Rated Disc Capacitors offer a capacitance range of 10pF - 4700pF and capacitance tolerance of ±10% - ±20%. VY1 AC Line Rated Disc Capacitors consist of a ceramic disc, both sides of which are silver-plated and and are RoHS compliant and in accordance to WEEE 2002/96/EC. Connection leads are made of tinned copper having a diameter of 0.6mm. Applications for the Vishay / BC Components VY1 AC Line Rated Disc Capacitors are across-the-line, line by-pass, and antenna coupling.

Safety Capacitors and Resistors

Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

VY1 Compact AC Line Rated Disc Capacitors

Vishay VY1 Compact AC Line Rated Disc Capacitors offer a capacitance range of 470pF to 4700pF with a tolerance of ±20% (code M); ±10% (code K). These capacitors consist of a ceramic disc with silver-plated sides, RoHS compliant, and in accordance with WEEE 2002/96/EC. The connection leads are made of tinned copper with a diameter of 0.6mm. Vishay VY1 Compact AC Line Rated Disc Capacitors are ideally suited for across-the-line, line bypass, and antenna coupling applications.

Ceramic Disc Safety Capacitors

Vishay Ceramic Disc Safety Capacitors include X1/Y1 and X1/Y2 rated ceramic caps with IEC, UIL, CAS, and CQC certificates. X1/Y2 rated ceramic caps feature a 10pF to 12nF capacitance range. X1/Y1 rated caps feature a 10pF to 20nF capacitance range. Vishay Ceramic Disc Safety Capacitors include AEC-Q200 rated devices.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.