MAL224699907E3

Vishay / BC Components
594-MAL224699907E3
MAL224699907E3

Gam.:

Aprašymas:
Aliuminio elektrolitiniai kondensatoriai - SMD 150uF 100V 16x16x16mm 125C 5000h

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 115

Turime sandėlyje:
115 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,33 € 4,33 €
3,12 € 31,20 €
2,70 € 135,00 €
2,38 € 238,00 €
Visa Ritė (Užsakoma po 150)
2,38 € 357,00 €
1,75 € 787,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Aliuminio elektrolitiniai kondensatoriai - SMD
RoHS:  
150 uF
100 VDC
16 mm (0.63 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
650 mA
- 55 C
+ 125 C
16 mm
246 CTI-V
Reel
Cut Tape
Prekės Ženklas: Vishay / BC Components
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: AT
Dissipation Faktorius DF: 0.12
Nuotėkio Srovė: 150 uA
Gaminio tipas: Electrolytic Capacitors
Gamyklinės pakuotės kiekis: 150
Subkategorija: Capacitors
Terminacijos Stilius: SMD/SMT
Tipas: High Temperature
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

246 CTI-V SMD Aluminum Electrolytic Capacitors

Vishay / BC Components 246 CTI-V SMD Chip Aluminum Electrolytic Capacitors are high-temperature devices with low impedance, high vibration capabilities, and an extended lifespan of up to 6000h at 125°C. These polarized aluminum electrolytic capacitors are constructed with a non-solid electrolyte and are self-healing. The 246 CTi-V series is surface mountable with a baseplate, lead free, and reflow solderable. These capacitors are charge- and discharge-proof with no peak current limitation. Applications for Vishay / BC Components 246 CTI-V SMD AECs include SMD technology, industrial and professional, automotive, general industrial, telecom, and smoothing, filtering, buffering.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.