K102J15C0GH53H5H

Vishay / BC Components
594-K102J15C0GH53H5H
K102J15C0GH53H5H

Gam.:

Aprašymas:
Daugiasluoksniai Keraminiai Išvadiniai Kondensatoriai MLCC 1000pF 100volts 5% High Temp AEC-Q200

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 23 596

Turime sandėlyje:
23 596 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,568 € 0,57 €
0,255 € 2,55 €
0,218 € 21,80 €
0,197 € 98,50 €
0,183 € 183,00 €
0,169 € 422,50 €
0,16 € 800,00 €
0,157 € 1 570,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Daugiasluoksniai Keraminiai Išvadiniai Kondensatoriai MLCC
RoHS:  
K..H
Radial
1000 pF
100 VDC
C0G (NP0)
5 %
5 mm
Dipped
- 55 C
+ 175 C
High Reliability MLCCs
3.8 mm
2.6 mm
3.8 mm
AEC-Q200
Bulk
Prekės Ženklas: Vishay / BC Components
Klasė: Class 1
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IL
Dissipation Faktorius DF: 0.1
Laido Skersmuo: 0.5 mm
Pagrindinis Stilius: Outside Bend
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Capacitors
Tipas: Radial Lead MLCC
Prekinis pavadinimas: HOTcap
Vieneto Svoris: 130,748 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

K...H Series High-Temperature Radial Leaded MLCCs

Vishay / BC Components K...H Series High-Temperature Radial Leaded Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified with PPAP available and registered trademark HOTcap®. The series features voltages of 50VDC, 100VDC, and 200VDC and utilizes a high-reliability MLCC insert with a wet build process. These MLCCs offer high capacitance with a small size, radial mounting style, as well as crimp and straight lead styles. Vishay / BC Components K...H Series High-Temperature Radial Leaded MLCCs have a high operating temperature of up to 200°C and are designed for automotive applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.