HVR3700002203FA100

Vishay / BC Components
71-HVR3700002203FA10
HVR3700002203FA100

Gam.:

Aprašymas:
Metalo film Rezistoriai - Skyliniai HVR37 1% A1 220K

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
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
0,516 € 0,52 €
0,314 € 3,14 €
0,245 € 6,13 €
0,172 € 17,20 €
0,148 € 37,00 €
0,136 € 68,00 €
0,114 € 114,00 €
0,103 € 515,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Metalo film Rezistoriai - Skyliniai
HVR37
220 kOhms
500 mW (1/2 W)
1 %
200 PPM / C
- 55 C
+ 155 C
3.5 kV
4 mm
12 mm
Axial
Metal Film Resistors General Purpose
Prekės Ženklas: Vishay / BC Components
Montavimo stilius: PCB Mount
Gaminio tipas: Metal Film Resistors
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Resistors
Technologijos: Metal Film
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
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85366990
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Ne
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

HVR25/37 Metal Film Resistors

Vishay BC Components HVR25/37 Metal Film Resistors are constructed of a homogenous metal alloy film on a high-grade ceramic body with a high 10kV pulse loading capability. The resistors are coated in a non-flammable lacquer for electrical, mechanical, and climatic protection. The HVR25 and HVR37 series provide a 100kΩ to 10MΩ resistance range and a ±200ppm/K temperature coefficient. The resistors are compatible with lead-free and lead-containing soldering processes and are available in 0207 and 0411 small sizes. The Vishay BC Components HVR25/37 Metal Film Resistors are RoHS compliant and ideal for power supply, electronic ballast, white goods, and television applications.