F340Y242230JIM2T0

Vishay / BC Components
594-F34Y24223JIM2T
F340Y242230JIM2T0

Gam.:

Aprašymas:
Saugos kondensatoriai F340Y2 220nF 5 305Vac

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
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
2,73 € 2,73 €
1,98 € 19,80 €
1,70 € 85,00 €
1,34 € 134,00 €
1,30 € 650,00 €
1,25 € 1 250,00 €
1,15 € 5 750,00 €
1,13 € 11 300,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Saugos kondensatoriai
0.22 uF
Y2
305 VAC
Radial
22.5 mm (0.886 in)
1 kVDC
26.5 mm
12.5 mm
Safety Film Capacitors
Polypropylene (PP)
5 %
2 Pin
Short Lead
- 55 C
+ 105 C
22.5 mm
F340Y2
Prekės Ženklas: Vishay / BC Components
Laido Skersmuo: 0.8 mm
Gaminio tipas: Safety Capacitors
Tipas: THB Grade IIIB Class Y2 Interference Suppression Film Capacitor
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
F340 Safety Class Film Capacitors

Vishay / BC Components F340 Safety Class Film Capacitors are available in Class X1, Class X2, and AEC-Q200-qualified Class Y2 varieties. These modules offer a 305VAC or 480VAC voltage rating and a capacitance range of 0.001µF to 4.7µF with ±20%, ±10%, and ±5% tolerance. The Class X and Y safety capacitors are designed for high robustness under high humidity while meeting the IEC60384-14:2013 standard. Vishay F340 Safety Class Film Capacitors are lead free and RoHS compliant.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.