D102K25Y5PL6TJ5R

Vishay / BC Components
594-D102K25Y5PL6TJ5R
D102K25Y5PL6TJ5R

Gam.:

Aprašymas:
Ceramic Disc Capacitors 1000PF 500V 10% 5.0MM

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 20000   Užsakoma po 2000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2000)
0,052 € 1 040,00 €
0,051 € 1 224,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Ammo Pack
Prieinamumas:
Prieinamumas
Kaina:
0,25 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Ceramic Disc Capacitors
RoHS:  
1000 pF
500 VDC
Radial
Y5P
5 mm (0.197 in)
6.5 mm
Ceramic Disc Capacitors
10 %
- 30 C
+ 125 C
D
Reel
Programa: General Purpose
Prekės Ženklas: Vishay / BC Components
Klasė: Class 2
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Laido Skersmuo: 0.6 mm
Pagrindinis Stilius: Inside Kink
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Capacitors
Temperatūros Koeficientas / Kodas: +/- 10 %
Storis: 3.5 mm
Tipas: Ceramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.