AY2103M61Y5VS6TV7

Vishay / BC Components
75-AY2103M61Y5VS6TV7
AY2103M61Y5VS6TV7

Gam.:

Aprašymas:
Saugos kondensatoriai AY2 X440Y300VAC 10NF 20% Y5V REEL E3

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 10000   Užsakoma po 500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 500)
0,235 € 2 350,00 €
0,217 € 5 425,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Saugos kondensatoriai
0.01 uF
X1, Y2
440 VAC, 330 VAC
Radial
7.5 mm (0.295 in)
1 kVDC
6 mm
Safety Ceramic Disc Capacitors
Y5V
20 %
2 Pin
Straight
- 55 C
+ 125 C
AY2
Reel
Prekės Ženklas: Vishay / BC Components
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Skersmuo: 15.5 mm
Laido Skersmuo: 0.6 mm
Gaminio tipas: Safety Capacitors
Gamyklinės pakuotės kiekis: 500
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

AY2 Series AC Rated Safety Capacitors

Vishay AY2 Series AC Rated Safety Capacitors are AEC-Q200 qualified and designed to provide high reliability for Class X1 (440VAC) and Y2 (300VAC) automotive applications in accordance with IEC 60384-14.3, 3rd edition. Featuring U2J, Y5S, and Y5U ceramic dielectrics, the AY2 series is optimized for on-board chargers and battery management in electric cars and plug-in hybrid electric vehicles (PHEV), in addition to high-reliability industrial applications. The capacitors offer a capacitance range from 10pF to 4700pF with tolerances down to ±10% over a temperature range of -55°C to +125°C.