BCM352F440T330A00

Vicor
492-BM352F440T330A00
BCM352F440T330A00

Gam.:

Aprašymas:
DC/DC keitikliai - SMD 352VIN Isltd DC DC Cnvrtr 44VOUT 325W

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
40 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 25   Užsakoma po 25
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
94,09 € 2 352,25 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vicor
Gaminio kategorija: DC/DC keitikliai - SMD
RoHS:  
REACH - SVHC:
Isolated
1 Output
325 W
352 V
330 V
365 V
44 V
7.7 A
4.242 kV
32.5 mm
22 mm
6.73 mm
Prekės Ženklas: Vicor
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Įvesties Įtampa: 330 V to 365 V
Jautrus drėgmei: Yes
Montavimo stilius: SMD/SMT
Pakavimas: Tray
Gaminys: Isolated
Gaminio tipas: Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 25
Subkategorija: DC-DC Converters
Prekinis pavadinimas: VI Chip
Vieneto Svoris: 41 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8542310000
USHTS:
8504409580
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

VI Chip BCM® Bus Converter Modules

Vicor VI Chip BCM® Bus Converter Modules are high-density VI chip bus converters with digital communications capability providing isolated unregulated bus voltage to power Point-of-Load (PoL) converters. The BCMs provide a fixed ratio conversion from either a high input voltage, 230-410V, or a 48V (38-55V) input voltage to a broad range of output bus voltages. VI Chip BCMs have peak efficiencies of up to 97.9% and power densities up to 2,750 W/in3.

48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Automatic Test Equipment Application Products

Vicor Automatic Test Equipment (ATE) Application Products are designed to handle the increasing demands for more efficient test capacity on the factory floor. The ATE systems must meet the technical needs of new IC products while mitigating yield loss and maintaining the same factory floor footprint as the prior generation being replaced. Semiconductor manufacturers are placing more and more demands on ATE systems to meet ever-increasing IC demands as quickly and reliably and with as little added cost as possible.