T60405-R6131-X045

Vacuumschmelze
983-T60405-R6131X045
T60405-R6131-X045

Gam.:

Aprašymas:
Common Mode Filters / Chokes CM Choke 1 phase 1.7A vertical 44mH

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 5000   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,68 € 23 400,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vacuumschmelze
Gaminio kategorija: Bendrieji Mode Filtrai / Duslintuvai
RoHS:  
T60405
Bulk
Nanocrystalline
Prekės Ženklas: Vacuumschmelze
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Gaminio tipas: Common Mode Chokes
Gamyklinės pakuotės kiekis: 1
Subkategorija: Inductors, Chokes & Coils
Prekinis pavadinimas: VITROPERM
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

VITROPERM® Common Mode Chokes

Vacuumschmelze (VAC) VITROPERM® Common Mode Chokes are manufactured with a tape wound nanocrystalline material that offers a permeability range of 25,000 to over 100,000 when compared to ferrite permeability that ranges from 5000 to 15,000. VAC VITROPERM Common Mode Chokes offer several advantages, including small size, reduction of filter designs from two or three chokes to a single choke, high efficiency (low power loss due to less copper windings required), high operating temperature compared to ferrite, no operating noise, low weight and volume, better shock and vibration when compared to ferrite, and linear performance over temperature range. These chokes are suitable for high currents and/or high voltages.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.