APM-TEMP-ANO

Trumeter
186-APM-TEMP-ANO
APM-TEMP-ANO

Gam.:

Aprašymas:
Digital Panel Meters APM Temperature Meter Negative

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
3 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
210,54 € 210,54 €
175,35 € 1 753,50 €
164,34 € 4 930,20 €
157,10 € 9 426,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Trumeter
Gaminio kategorija: Digital Panel Meters
RoHS:  
Temperature Meter
LCD, 4 Digit
12 VAC to 24 VAC, 12 VDC to 24 VDC
APM
Prekės Ženklas: Trumeter
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Montavimo stilius: Panel Mount
Pakavimas: Bulk
Gaminio tipas: Panel Meters
Gamyklinės pakuotės kiekis: 15
Subkategorija: Test Equipment
Terminacijos Stilius: Screw
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9025190090
USHTS:
9025198085
MXHTS:
9025198080
ECCN:
EAR99

Digital Panel Meters

Trumeter Digital Panel Meters are versatile and easy-to-use meters that deliver optimal performance. These panel meters are available in Advanced Panel Meters (APM) and Vista Touch Power Meters versions. The Advanced Panel Meters (APM) feature dynamic backlighting and starburst messaging to instantly alert operators to problem conditions. These meters come in AC and DC panel meter options and are ideal for electrical monitoring, control panels, and power supplies. The Vista touch power meters provide optimal power monitoring for single, split, and 3 phase networks. These meters feature proven industry communication protocols such as Modbus RTU (RS485) and TCP/IP (Ethernet).

Advanced Panel Meters

Trumeter Advanced Panel Meters (APM) feature a family of AC and DC panel meters for digital monitoring solutions in industrial applications. The meters offer digital and analog outputs with fully customizable alerts, scales, and ranges via plug-and-play software. The APM family has dynamic backlighting in red, green, and white, ensuring high visibility in factory environments. Each Trumeter Advanced Panel Meter provides a four-digit starburst display messaging to instantly alert operators to problem conditions. The APM portfolio includes 15 meters for various measurements and applications: Amp, CT, Frequency, M1/M2, MAX M21/M23, Power, Process, Rate, Micro, Shunt, Temperature, and Volt.