U360-004-IND

Tripp Lite
545-U360-004-IND
U360-004-IND

Gam.:

Aprašymas:
USB šakotuvai IND 4PT USB 3.0 SS HUB W/CBL

Prieinamumas: 14

Turime sandėlyje:
14 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
131,86 € 131,86 €
128,07 € 640,35 €
118,99 € 1 189,90 €
111,55 € 2 788,75 €
108,17 € 5 408,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Tripp Lite
Gaminio kategorija: USB šakotuvai
RoHS:  
USB 3.0
5 Gb/s
DIN Rail
Hubs & Switches
Prekės Ženklas: Tripp Lite
Pakavimas: Bulk
Gaminio tipas: Interface Modules
Gamyklinės pakuotės kiekis: 1
Subkategorija: Embedded Solutions
Vieneto Svoris: 544,310 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Malaizija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Pramoniniai USB skirstytuvai

Eaton Tripp Lite Industrial-Grade Hubs are made of heavy-duty all-metal housing that’s durable and able to withstand the harsh physical conditions in industrial and commercial applications, such as factories, construction sites, supply rooms, and warehouses. Machines on the shop floor can generate electrostatic discharges, wiping out data and damaging sensitive electronics. Electrostatic discharges and other industrial conditions can disable hubs connecting external hard drives, barcode scanners, industrial printers, and more. Tripp Lite USB hubs provide ESD protection to ±15kV, reducing potential static damage to connected peripherals. This feature works in tandem with overcurrent protection to safeguard connected devices against damage and data loss from power surges.

Pramoniniai IT sprendimai

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.