WAU24-200
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Wall Mount AC Adapters Wall Pwr Sply, 24 VAC at 200mA, cULus: ***For Industrial and Commeial Use Only***
Prieinamumas
-
Turime sandėlyje:
-
Įvyko netikėta klaida. Prašome pabandyti vėliau.
Duomenų Lapas
Models
PCN
- TARIC:
- 8504408390
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- ECCN:
- EAR99
Lietuva

Manufacturer advises this Level V certified part is now
available for Commercial and Industrial Applications only.
Effective December 30, 2017, the United States Department of
Energy amended the definition and scope of products affected by
EISA 2007, which enabled Triad to reintroduce this product under
a new exemption. This power supply is now available _FOR USE
WITH COMMERCIAL OR INDUSTRIAL EQUIPMENT ONLY_ and _NOT FOR USE
FOR RESIDENTIAL OR CONSUMER USE_.
Please contact a Mouser Technical Sales Representative for
further information.
5-0418-09