TPD4207F,FQ
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Variklio / Judesio / Uždegimo Valdikliai ir Vairuotojai IPD IC Motor Driver 5A 13.5 to 16.5V
Prieinamumas: 666
-
Turime sandėlyje:
-
666 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
-
7 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 7,80 € | 7,80 € | |
| 6,06 € | 60,60 € | |
| 5,62 € | 140,50 € | |
| 5,15 € | 515,00 € | |
| 4,93 € | 1 232,50 € | |
| 4,79 € | 2 395,00 € | |
| Visa Ritė (Užsakoma po 1000) | ||
| 4,55 € | 4 550,00 € | |
| 4,51 € | 9 020,00 € | |
| 5 000 | Pasiūlymas | |
Duomenų Lapas
Application Notes
- DC-AC Inverter Circuit
- Glossary of High-Voltage Intelligent Power Device Terms
- High Voltage Intelligent Power Device (HV-IPD)
- High Voltage Intelligent Power Device (HVIPD) Introduction of the Conversion Board for Evaluation (DIP26 to SSOP30)
- High-Voltage Intelligent Power Devices (SSOP30)
- Improving the Load Transient Response of LDOs
- LDO Regulator Application to Power Supplies for High-Frequency Circuits
- LDO Regulator Application to Power Supply Circuits for Digital Cores of CMOS Image Sensors
- LDO Regulator Application to Power Supply Circuits for MCUs
- LDO Regulators Glossary
- Low Drop-Out (LDO) Regulator IC
- Mechanism of LDO Oscillation and Reducing the Susceptibility to Oscillation
- Power Efficiency Optimization
- Simple Guide to Improving Ripple Rejection Ratio of LDO Regulators
- Simplified CFD Model
- SSOP30 Package Mounting Procedure and Instructions for Adding a Heat Sink
- Thermal Design to Maximize the Performance of LDO Regulators
Product Catalogs
Test/Quality Data
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- ECCN:
- EAR99
Lietuva
