TLP3543A(F

Toshiba
757-TLP3543AF
TLP3543A(F

Gam.:

Aprašymas:
MOSFET Išėjimo Optronai Photorelay 5A 30V 2500Vrms 1100pF

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 439

Turime sandėlyje:
439 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,18 € 3,18 €
2,65 € 26,50 €
2,18 € 218,00 €
1,98 € 990,00 €
1,91 € 1 910,00 €
1,87 € 4 675,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Toshiba
Gaminio kategorija: MOSFET Išėjimo Optronai
RoHS:  
Through Hole
DIP-6
Photo MOSFET
1 Channel
2500 Vrms
10 mA
1.64 V
5 V
700 mW
- 40 C
+ 85 C
Tube
Prekės Ženklas: Toshiba
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Gaminio tipas: MOSFET Output Optocouplers
Gamyklinės pakuotės kiekis: 50
Subkategorija: Optocouplers
Vieneto Svoris: 400 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

TLP35xxA High-Current Photorelays

Toshiba TLP35xxA High-Current Photorelays apply state-of-the-art U-MOSVIII process technology MOSFETs optically coupled with an LED, reducing board space and improving system reliability. The TLP35xxA Photorelays feature a rated operating temperature of +110°C and a high ON-state current rating of ION=5A, IONP=15A (TLP3543A). The ON-state current is three times larger than the rated steady ON-state current providing improved design safety. The OFF-state output terminal voltage offers a wide range of options from 30V, 60V, 100V, and 200V. Packages include DIP-6 and DIP-4, with both Gull Wing (SMD) and wide creepage options. The TLP35xxA High-Current Photorelays have an ON-state current range of 0.7A to 5.0A, making it ideal for numerous DC or AC applications and industrial applications.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

High Capacity Photorelays

Toshiba High Capacity Photorelays are available as solid-state relays (SSR) or MOSFET output optocouplers and are typically used as signal relay replacements. High-capacity photorelays include products with ION>1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These Toshiba single-circuit photorelays can handle both AC and DC loads. Photorelays are available in through-hole or SMT/SMD mounting styles in a wide range of package types with an operating temperature range of -20°C to +110°C.