DF3D18FU,LXHF
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Transient Voltage Suppression Diodes - TVS AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOT-323
Prieinamumas: 32 405
-
Turime sandėlyje:
-
32 405 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 0,232 € | 0,23 € | |
| 0,151 € | 1,51 € | |
| 0,083 € | 8,30 € | |
| 0,073 € | 36,50 € | |
| 0,069 € | 69,00 € | |
| Visa Ritė (Užsakoma po 3000) | ||
| 0,039 € | 117,00 € | |
Duomenų Lapas
Application Notes
- Basics of Diodes (Absolute Maximum Ratings and Electrical Characteristics)
- Basics of Diodes (Power Losses and Thermal Design)
- Basics of Diodes (Types and Overview of Diodes)
- Basics of ESD Protection (TVS) Diodes
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
- Zener Diode and ESD Protection Diode
Models
Other
Product Catalogs
- Introduction of Toshiba diode lineup for Industries
- Introduction of Toshiba Zener Diode for Protection
- Introduction to Toshiba TVS Diodes (ESD Protection Diodes) Line-up Mini Catalog
- Small Signal and Logic Devices Selection Guide 2023
- Toshiba's Circuit Protection Solutions and Switch Solutions Mini Catalog
Test/Quality Data
- TARIC:
- 8541100000
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- ECCN:
- EAR99
Lietuva
