TUSB215QRGYTQ1

Texas Instruments
595-TUSB215QRGYTQ1
TUSB215QRGYTQ1

Gam.:

Aprašymas:
USB Interface IC Autom USB 2.0 Speed Signal Condit A 595- A 595-TUSB215QRGYRQ1
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
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 250   Užsakoma po 250
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 250)
3,10 € 775,00 €
2,96 € 1 480,00 €
2,88 € 2 880,00 €
2,85 € 7 125,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: USB Interface IC
RoHS:  
TUSB215
USB Redrivers
Redriver
SMD/SMT
VQFN-14
USB 2.0
High Speed (HS)
480 Mb/s
4.4 V
5.5 V
18 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Prekės Ženklas: Texas Instruments
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TH
Interface Type: I2C
Jautrus drėgmei: Yes
Prievadų skaičius: 2 Port
Darbinė Maitinimo Įtampa: 5 V
Gaminio tipas: USB Interface IC
Gamyklinės pakuotės kiekis: 250
Subkategorija: Interface ICs
Vieneto Svoris: 29,600 mg
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

TUSB215/Q1 USB 2.0 High Speed Signal Conditioner

Texas Instruments TUSB215/Q1 USB 2.0 High-Speed Signal Conditioner is developed with a patent-pending design that is not limited to USB Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated, the TUSB215/Q1 LS and FS signal characteristics are unaffected. The device compensates for ISI signal loss in a transmission channel which helps pass USB electrical compliance tests. The TUSB215 is available for use in many applications with programmable signal AC and DC boost, which permits fine-tuning device performance to optimize High-Speed signals at the connector. Other features include the USB On-The-Go (OTG) and Battery Charging (BC) protocols compatibility and pin strap or I2C configurability.