TMS320C6727BGDH350

Texas Instruments
595-320C6727BGDH350
TMS320C6727BGDH350

Gam.:

Aprašymas:
Skaitmeniniai Signal Procesoriai ir Valdikliai - DSP, DSC Floating-Point DSP
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
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 90   Užsakoma po 90
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
46,91 € 4 221,90 €
360 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Skaitmeniniai Signal Procesoriai ir Valdikliai - DSP, DSC
RoHS: N
DSPs
C67x+
350 MHz
BGA-256
384 kB
256 kB
1.4 V
TMS320C6727B
TMS320 TMS320C6000 C6000
SMD/SMT
0 C
+ 90 C
Tray
Prekės Ženklas: Texas Instruments
Duomenų bus plotis: 32 bit
Duomenų ROM dydis: 384 kB
Instrukcija Type: Floating Point
Jautrus drėgmei: Yes
Gaminio tipas: DSP - Digital Signal Processors & Controllers
Programos atminties tipas: Asynchronous RAM, ROM, SDR, SDRAM
Gamyklinės pakuotės kiekis: 90
Subkategorija: Embedded Processors & Controllers
Vieneto Svoris: 2,784 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Klasifikacija pagal kilmę
Kilmės šalis:
Filipinai
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

TMS320C672x Digital Signal Processor

Texas Instruments´ TMS320C672x is a high-performance, 32-/64-bit floating-point digital signal processor. With the enhanced C67x+™ DSP core, new memory architecture and enhanced peripherals, TMS320C672x DSP-based devices offer substantially improved performance at lower price points than previous floating-point DSPs. The devices improve audio effects, deliver the highest digital audio quality, accelerate code development, and eliminate the need for prototyping hardware. The DSPs are ideal for a variety of professional audio, musical instruments, broadcast audio, and commercial audio applications, as well as a variety of industrial, biometric, control, and medical applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.