TMS320C5517AZCH20

Texas Instruments
595-TM320C5517AZCH20
TMS320C5517AZCH20

Gam.:

Aprašymas:
Skaitmeniniai Signal Procesoriai ir Valdikliai - DSP, DSC Low power C55x fixed point DSP- up to 20

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 154

Turime sandėlyje:
154 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 154 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,31 € 11,31 €
8,86 € 88,60 €
8,25 € 206,25 €
7,58 € 758,00 €
7,13 € 1 311,92 €
7,03 € 3 880,56 €
2 944 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Skaitmeniniai Signal Procesoriai ir Valdikliai - DSP, DSC
RoHS:  
DSPs
C55x
1 Core
200 MHz
NFBGA-196
64 kB
320 kB
1.3 V
TMS320C5517
SMD/SMT
- 40 C
+ 85 C
Tray
Prekės Ženklas: Texas Instruments
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Jautrus drėgmei: Yes
Gaminio tipas: DSP - Digital Signal Processors & Controllers
Gamyklinės pakuotės kiekis: 184
Subkategorija: Embedded Processors & Controllers
Vieneto Svoris: 235,400 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

TMS320C5517 Fixed-Point Digital Signal Processor

Texas Instruments TMS320C5517 Fixed-Point Digital Signal Processor (DSP) is based on the core TMS320C55x DSP generation CPU processor. The C55x DSP architecture achieves high performance and low power through increased parallelism and a total focus on power savings. The CPU supports an internal bus structure that is composed of one program bus, one 32-bit data read bus and two 16-bit data read buses, and two 16-bit data write buses. The device also has additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads, and two 16-bit data writes in a single cycle. The device also includes four DMA controllers, each with four channels, providing data movement for 16 independent channel contexts without CPU intervention. Each DMA controller can perform one 32-bit data transfer per cycle in parallel and independent of the CPU activity.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.