TDP142IRNQR

Texas Instruments
595-TDP142IRNQR
TDP142IRNQR

Gam.:

Aprašymas:
Display interface IC 8.1 Gbps DP1.4 linea r redriver 40-WQFN A 595-TDP142IRNQT
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
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 3000   Užsakoma po 3000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 3000)
2,69 € 8 070,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape, MouseReel
Prieinamumas:
Prieinamumas
Kaina:
5,57 €
Min.:
1

Panašus Produktas

Texas Instruments TDP142IRNQT
Texas Instruments
Display interface IC 8.1 Gbps DP1.4 linea r redriver 40-WQFN A 595-TDP142IRNQR

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Display interface IC
RoHS:  
SMD/SMT
WQFN-40
TDP142
- 40 C
+ 85 C
Reel
Prekės Ženklas: Texas Instruments
Gaminio tipas: Display Interface IC
Gamyklinės pakuotės kiekis: 3000
Subkategorija: Interface ICs
Prekinis pavadinimas: DisplayPort
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
8542390090
ECCN:
EAR99

TDP142 DisplayPort™ 8.1Gbps Linear Redrivers

Texas Instruments TDP142 DisplayPort™ 8.1Gbps Linear Redrivers is a position-independent device. The TDP142 can be placed inside the source, cable, or sink, effectively providing a "negative loss" component to the overall link budget. The device complies with the VESA DisplayPort standard Version 1.4. It also supports a 1 to 4-lane Main Link interface signaling up to HBR3 (8.1Gbps per lane). The TDP142 operates on a single 3.3V supply and comes in a commercial temperature range (TDP142) and industrial temperature range (TDP142I). To compensate for cable and board trace loss due to intersymbol interference (ISI), the device provides several levels of receive linear equalization.