LP5812BYBHR

Texas Instruments
595-LP5812BYBHR
LP5812BYBHR

Gam.:

Aprašymas:
LED apšvietimo tvarkyklių integriniai grandynai 12 CHANNEL FLEXLED D RIVER

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 633

Turime sandėlyje:
1 633 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,01 € 1,01 €
0,732 € 7,32 €
0,663 € 16,58 €
0,587 € 58,70 €
0,55 € 137,50 €
0,528 € 264,00 €
0,51 € 510,00 €
0,491 € 1 473,00 €
0,468 € 4 212,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: LED apšvietimo tvarkyklių integriniai grandynai
RoHS:  
4 Output
Buck
400 mA
DSBGA-9
5.5 V
2.7 V
6 MHz
3 V to 5.5 V
LP5812
- 40 C
+ 85 C
Ultra Low Power
Prekės Ženklas: Texas Instruments
Temdymas: Analog, PWM
Įvesties Įtampa: 2.7 V to 5.5 V
Montavimo stilius: SMD/SMT
Kanalų skaičius: 1 Channel
Gaminys: LED Drivers
Gaminio tipas: LED Lighting Drivers
Gamyklinės pakuotės kiekis: 3000
Subkategorija: Driver ICs
Maitinimo Srovė - Maks.: 650 mA
Tipas: LED Driver
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5812 RGB LED Drivers

Texas Instruments LP5812 RGB LED Drivers are 4 x 3 matrix drivers with I2C and autonomous animation engine control. These drivers generate a 6MHz clock signal and use it to synchronize the lighting effects among multiple devices. The LP5812 drivers feature individual LED dot open/short detection and integrated de-ghosting function. These LED drivers operate at a 2.7V to 5.5V voltage range and a -40°C to 85°C temperature range. The LP5812 drivers are ideal for portable and wearable, gaming and home entertainment, Internet-of-Things (IoT), networking, and industrial HMI.