LMX2572RHAR

Texas Instruments
595-LMX2572RHAR
LMX2572RHAR

Gam.:

Aprašymas:
Fiksuotos Fazės Kilpos - pll 6.4-GHz low-power wi deband RF synthesiz A 595-LMX2572RHAT
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
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
21,79 € 54 475,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape, MouseReel
Prieinamumas:
Prieinamumas
Kaina:
36,39 €
Min.:
1

Panašus Produktas

Texas Instruments LMX2572RHAT
Texas Instruments
Fiksuotos Fazės Kilpos - pll 6.4-GHz low-power wi deband RF synthesiz A 595-LMX2572RHAR

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Fiksuotos Fazės Kilpos - pll
RoHS:  
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Prekės Ženklas: Texas Instruments
Jautrus drėgmei: Yes
Gaminio tipas: PLLs - Phase Locked Loops
Serija: LMX2572
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Wireless & RF Integrated Circuits
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMX2572 6.4GHz Low-Power Wideband RF Synthesizers

Texas Instruments LMX2572 6.4GHz Low-Power Wideband RF Synthesizers deliver high performance with frequencies generated from 12.5MHz to 6.4GHz free of an internal doubler. The PLL offers impressive performance with low-power consumption, consuming a small 75mA from a single 3.3V supply. FSK modulation is supported through the LMX2572 for wireless applications, including digital mobile radio and microphones. Through programming or pins, direct digital FSK modulation can be attained. Applications needing a deterministic delay between input and output are enabled, while the LMX2572 allows designers to synchronize the output of multiple devices.

LMX2572 Low-Power Wideband RF Synthesizer

Texas Instruments LMX2572 Low-Power Wideband RF Synthesizer can generate any frequency from 12.5MHz to 6.4GHz without using an internal doubler. The PLL delivers excellent performance while consuming just 75mA from a single 3.3V supply. The LMX2572 allows users to synchronize the output of multiple devices and also enables applications that need a deterministic delay between input and output. An option is provided to adjust the phase with fine granularity to account for delay mismatch on the board or within devices. A frequency ramp generator can synthesize up to 2 segments of a ramp in an automatic ramp generation option or a manual option for maximum flexibility. The fast calibration algorithm allows changing frequencies faster than 20µs. The LMX2572 also supports generating or repeating SYSREF (compliant to JESD204B standard) making it an ideal low-power, low-noise clock source for clocking high-speed data converters. Fine delay adjustment is provided in this configuration to account for delay differences of board traces.