LM36272YFFR

Texas Instruments
595-LM36272YFFR
LM36272YFFR

Gam.:

Aprašymas:
LED apšvietimo tvarkyklių integriniai grandynai Two-channel LCD back light and Bias powe
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
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 3000   Užsakoma po 3000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 3000)
1,13 € 3 390,00 €
1,10 € 6 600,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: LED apšvietimo tvarkyklių integriniai grandynai
RoHS:  
2 Output
Boost
DSBGA-24
5 V
5 V
1.05 MHz
30 V
LM36272
- 40 C
+ 85 C
Adjustable Switch Frequency, CABC, Direct PWM Dimming, I2C Control, OVP, Thermal Shutdown
Reel
Prekės Ženklas: Texas Instruments
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Įvesties Įtampa: 5 V
Montavimo stilius: SMD/SMT
Kanalų skaičius: 2 Channel
Gaminio tipas: LED Lighting Drivers
Gamyklinės pakuotės kiekis: 3000
Subkategorija: Driver ICs
Maitinimo Srovė - Maks.: 30 mA
Tipas: Backlight LED Driver
Vieneto Svoris: 4,800 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LM36272 2-Channel LCD Backlight Driver

Texas Instruments LM36272 2-Channel LCD Backlight Driver is an integrated two-channel WLED driver and LCD bias supply. The ultra-compact size, high efficiency, high level of integration, and programmability allow the LM36272 to address a variety of applications. The LM36272 does this without the need for hardware changes while minimizing the overall solution area. The backlight boost provides the power to bias two parallel LED strings with up to 29V total output voltage. The 11-bit LED current is programmable via the I2C bus and/or controlled via a logic level PWM input from 60µA to 30mA. Each LED string can be independently enabled or disabled to provide zone dimming capabilities. The backlight boost can be operated efficiently with an inductance range from 4.7µH to 15µH, allowing for efficiency and solution size optimization.