LM3153MH-3.3/NOPB

Texas Instruments
926-LM3153MH33NOPB
LM3153MH-3.3/NOPB

Gam.:

Aprašymas:
Perjungimo valdikliai SIMPLE SWITCHER CON TROLLER 42V Synchro A 926-LM3153MHE33NOPB
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
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 376   Užsakoma po 94
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,27 € 853,52 €
2,21 € 1 246,44 €
2,16 € 2 233,44 €
2,10 € 5 329,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Perjungimo valdikliai
RoHS:  
1 Output
750 kHz
72 %
3.3 V
12 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-14
Tube
Prekės Ženklas: Texas Instruments
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Gaminio tipas: Switching Controllers
Serija: LM3153
Gamyklinės pakuotės kiekis: 94
Subkategorija: PMIC - Power Management ICs
Prekinis pavadinimas: SIMPLE SWITCHER
Vieneto Svoris: 173 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Controllers

Texas Instruments SIMPLE SWITCHER® Controllers are easy-to-use and simplified step-down power controllers capable of providing up to 12A of output current in a typical application. The Texas Instruments SIMPLE SWITCHER controller series features synchronous architecture, allowing for up to 93% efficiency. These controllers can drive up to 1MHz of switching frequency and support a wide input voltage range from 6 to 42V.

LM315x SIMPLE SWITCHER® Controllers

Texas Instruments LM315x SIMPLE SWITCHER® Controllers are easy to use and simplified step-down power controllers capable of providing up to 12A of output current in a typical application. The LM3151 / LM3152 / LM3153 SIMPLE SWITCHER Controllers operate with an input voltage range from 6V-42V, feature a fixed output voltage of 3.3V, and offer switching frequencies of 250kHz, 500kHz, and 750kHz. LM3150 offers adjustable output to 1MHz. These SIMPLE SWITCHER Controllers employ a Constant On-Time (COT) architecture with a proprietary Emulated Ripple Mode (ERM) control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. These synchronous step-down controllers are designed for use in telecom, networking equipment, security surveillance, and other applications.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.