LM193AH

Texas Instruments
926-LM193AH
LM193AH

Gam.:

Aprašymas:
Analoginiai komparatoriai Low Power Low Offset Voltage Dual Compar A 926-LM193AH/NOPB

Duomenų Lapas:
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 406

Turime sandėlyje:
406 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,91 € 16,91 €
13,48 € 134,80 €
12,62 € 315,50 €
11,67 € 1 167,00 €
11,21 € 2 802,50 €
10,66 € 5 330,00 €
10,56 € 10 560,00 €
5 000 Pasiūlymas

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Bulk
Prieinamumas:
Prieinamumas
Kaina:
16,92 €
Min.:
1

Panašus Produktas

Texas Instruments LM193AH/NOPB
Texas Instruments
Analoginiai komparatoriai Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193AH

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Analoginiai komparatoriai
RoHS: N
Through Hole
TO-99-8
2 Channel
CMOS, TTL
1.3 us
General Purpose
2 V
36 V
500 uA
6 mA
2 mV
100 nA
- 55 C
+ 125 C
LM193
Bulk
Prekės Ženklas: Texas Instruments
Įvesties Type: Differential
Ios - Įvesties Poslinkio Srovė: 25 nA
Gaminys: Analog Comparators
Gaminio tipas: Analog Comparators
Išjungimas: No Shutdown
Gamyklinės pakuotės kiekis: 500
Subkategorija: Amplifier ICs
Vieneto Svoris: 217 mg
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
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.