DRV8350H-EVM

Texas Instruments
595-DRV8350H-EVM
DRV8350H-EVM

Gam.:

Aprašymas:
Power Management IC Development Tools 95V BLDC MOTOR DRIVE R EVM

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
110,68 € 110,68 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
12 V to 95 V
DRV8350H
DRV8350H
Prekės Ženklas: Texas Instruments
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Išvesties Srovė: 15 A
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 360,882 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DRV8350x-EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8350x-EVM Driver Evaluation Module (EVM) is a 15A, 3-phase brushless DC drive stage based on the DRV8350H or DRV8350S gate driver and CSD19532Q5B NexFET™ power blocks. The evaluation module has an individual DC bus, phase voltage sense, and an external, individual low-side current shunt amplifier, making this evaluation module ideal for sensorless BLDC algorithms. The evaluation module supplies MCU 3.3V and 5V power blocks from a 12V, 0.35A step-down buck regulator. The driver can be configured in split rail and single rail power solutions. The drive stage has an IDRIVE configuration, a fault pin, and protection for short circuit, thermal, shoot-through, and under voltage conditions through configurable hardware (DRV8350H-EVM) or SPI (DRV8350S-EVM). The Texas Instruments DRV8350x-EVM has an entire USB to MCU environment to program and evaluate the evaluation module using available trapezoidal drive firmware and GUI.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.