DRV5053EAQLPGQ1

Texas Instruments
595-DRV5053EAQLPGQ1
DRV5053EAQLPGQ1

Gam.:

Aprašymas:
Prie plokštės tvirtinami Holo efekto / magnetiniai jutikliai Auto Analog-Bipolar Hall Effect Sensor A A 595-DRV5053EAQLPGMQ1
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
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,903 € 0,90 €
0,766 € 3,83 €
0,712 € 7,12 €
0,60 € 30,00 €
0,557 € 55,70 €
0,47 € 235,00 €
0,437 € 437,00 €
0,405 € 810,00 €
0,39 € 1 950,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Prie plokštės tvirtinami Holo efekto / magnetiniai jutikliai
RoHS:  
Linear
2.7 mA
2.3 mA
38 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5053
AEC-Q100
Bulk
Prekės Ženklas: Texas Instruments
Išvesties Type: Analog
Išvesties Įtampa: 2 V
Gaminio tipas: Board Mount Hall Effect / Magnetic Sensors
Jautrumas: 45 mV/mT
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Sensors
Maksimali Maitinimo Įtampa: 38 V
Maitinimo Įtampa - Min.: 2.7 V
Vieneto Svoris: 37 mg
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
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.

DRV5053/DRV5053-Q1 Hall Effect Sensors

Texas Instruments DRV5053 Analog-Bipolar Hall Effect Sensors are a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0 to 2V analog output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent. The Texas Instruments DRV5053-Q1 devices are AEC-Q100 qualified for automotive applications.