CDCLVP1216RGZR

Texas Instruments
595-CDCLVP1216RGZR
CDCLVP1216RGZR

Gam.:

Aprašymas:
Clock Buffer Lo Jtr 16 Out LVPECL Buffer w/ Sel Inp A A 595-CDCLVP1216RGZT
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
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
11,08 € 27 700,00 €
5 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Clock Buffer
RoHS:  
16 Output
2 GHz
LVPECL
VQFN-48
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.6 V
CDCLVP1216
- 40 C
+ 85 C
Prekės Ženklas: Texas Instruments
Kūrimo priemonių rinkinys: CDCLVP1216EVM
Jautrus drėgmei: Yes
Montavimo stilius: SMD/SMT
Pakavimas: Reel
Gaminio tipas: Clock Buffers
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Clock & Timer ICs
Vieneto Svoris: 138 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Clock Buffer: CDCLVP1216 / CDCLVP2108

The Texas Instruments CDCLVP1216 and CDCLVP2108 are high-performance clock buffers specifically designed for driving 50Ω transmission lines in demanding applications. These TI clock buffers can generate 16 copies of LVPECL clock outputs from one of two selectable LVPECL, LVDS, or LVCMOS inputs for a variety of communication applications. The CDCLVP1216 and CDCLVP2108 have a maximum clock frequency of up to 2 GHz and an on-chip multiplexer (MUX) for selecting one of two inputs that can be easily configured solely through a control pin. Each TI clock buffer features overall additive jitter performance of less than 0.1 ps, RMS from 10 kHz to 20 MHz, and overall output skew as low as 25 ps in the CDCLVP2108 and as low as 30 ps in the CDCLVP1216.