AM5729BABCXEAR

Texas Instruments
595-AM5729BABCXEAR
AM5729BABCXEAR

Gam.:

Aprašymas:
Microprocessors - MPU Sitara processor 760 -FCBGA -40 to 105 A A 595-AM5729BABCXEA
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
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 250   Užsakoma po 250
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 250)
80,10 € 20 025,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tray
Prieinamumas:
Prieinamumas
Kaina:
110,89 €
Min.:
1

Panašus Produktas

Texas Instruments AM5729BABCXEA
Texas Instruments
Microprocessors - MPU Sitara processor 760 -FCBGA -40 to 105 A A 595-AM5729BABCXEAR

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Microprocessors - MPU
RoHS:  
ARM Cortex A15
4 Core
32 bit
1.5 GHz
FCBGA-760
1.15 V
AM5729
SMD/SMT
- 40 C
+ 105 C
Reel
Prekės Ženklas: Texas Instruments
Duomenų RAM dydis: 2.5 MB
Instrukcija Type: Floating Point
Interface Type: CAN, I2C, SPI, UART, USB
Atminties tipas: DDR3, DDR3L
Jautrus drėgmei: Yes
Procesoriaus serija: AM572x
Gaminio tipas: Microprocessors - MPU
Gamyklinės pakuotės kiekis: 250
Subkategorija: Microprocessors - MPU
Prekinis pavadinimas: Sitara
Laikmačiai Watchdog: Watchdog Timer
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
8542319000
CNHTS:
8542319091
USHTS:
8542310075
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM572x Arm®-Based Applications Processors

Texas Instruments AM572x Arm®-Based Applications Processors are built to meet the intense processing needs of modern embedded products. The AM572x brings high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The devices also combine programmable video processing with a highly integrated peripheral set. Cryptographic acceleration is available in every AM572x device. PDual-core Arm Cortex®-A15 RISC CPUs provide programmability with Neon™ extension and two TI C66x VLIW floating-point DSP cores. The Arm allows developers to keep control functions separate from other algorithms programmed on the DSPs and coprocessors, thus reducing the complexity of the system software.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.