AM5708BCBDJAR

Texas Instruments
595-AM5708BCBDJAR
AM5708BCBDJAR

Gam.:

Aprašymas:
Microprocessors - MPU Sitara processor: co st optimized Arm Co A 595-AM5708BCBDJA
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
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 750   Užsakoma po 750
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 750)
37,71 € 28 282,50 €
2 250 Pasiūlymas

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tray
Prieinamumas:
Prieinamumas
Kaina:
57,75 €
Min.:
1

Panašus Produktas

Texas Instruments AM5708BCBDJA
Texas Instruments
Microprocessors - MPU Sitara processor: co st optimized Arm Co A 595-AM5708BCBDJAR

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Microprocessors - MPU
RoHS:  
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
5 Core
32 bit
1 GHz
FCBGA-538
32 kB, 32 kB
32 kB, 32 kB
1.15 V
AM5708
SMD/SMT
- 40 C
+ 105 C
Reel
Prekės Ženklas: Texas Instruments
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Duomenų RAM dydis: 512 kB
Instrukcija Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART, USB
L2 Cache Instrukcijų / Duomenų atmintis: 1 MB, 288 kB
Atminties tipas: L1/L2/L3 Cache, RAM
Jautrus drėgmei: Yes
Įvesties/išvesties įrenginių skaičius: 186 I/O
Laikmačių / skaitiklių: 16 Timer
Gaminio tipas: Microprocessors - MPU
Gamyklinės pakuotės kiekis: 750
Subkategorija: Microprocessors - MPU
Prekinis pavadinimas: Sitara
Laikmačiai Watchdog: Watchdog Timer
Dalies Nr., kitokios klasifikacijos numeriai: REEL
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
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
5A992.C

AM570x Arm®-Based Processors

Texas Instruments AM570x Arm-Based Processors are built to meet the intense processing needs of modern embedded products. The AM570x brings high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The devices also combine programmable video processing with a highly integrated peripheral set. A single-core Arm® Cortex®-A15 RISC CPU provides programmability with Neon™ extensions and TI C66x VLIW floating-point DSP cores. The Arm processor lets developers keep control functions separate from vision algorithms programmed on the DSP and coprocessors, thus reducing the complexity of the system software. AM570x devices bring high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The devices also combine programmable video processing with a highly integrated peripheral set.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.