AM3351BZCEA60

Texas Instruments
595-AM3351BZCEA60
AM3351BZCEA60

Gam.:

Aprašymas:
Microprocessors - MPU Sitara Processor 298 -NFBGA -40 to 105
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
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
12,43 € 12,43 €
9,43 € 94,30 €
9,05 € 226,25 €
7,97 € 797,00 €
7,58 € 1 895,00 €
7,09 € 3 403,20 €
6,61 € 7 403,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Microprocessors - MPU
RoHS:  
ARM Cortex A8
1 Core
32 bit
35 MHz
NFBGA-298
32 kB
32 kB
1.1 V
AM3351
SMD/SMT
- 40 C
+ 105 C
Tray
Prekės Ženklas: Texas Instruments
Interface Type: SPI
Jautrus drėgmei: Yes
Laikmačių / skaitiklių: 8 Timer
Gaminio tipas: Microprocessors - MPU
Gamyklinės pakuotės kiekis: 160
Subkategorija: Microprocessors - MPU
Prekinis pavadinimas: Sitara
Laikmačiai Watchdog: Watchdog Timer
Vieneto Svoris: 397,700 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Duomenų Lapas

Application Notes

Images

PCN

Product Catalogs

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM335x Arm® Cortex™-A8 MPUs

Texas Instruments AM335x Arm® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.