ADS58J64IRMPR

Texas Instruments
595-ADS58J64IRMPR
ADS58J64IRMPR

Gam.:

Aprašymas:
RD imtuvas Quad-channel 14-bit 1-GSPS telecom rec A A 595-ADS58J64IRMPT
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
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1500   Užsakoma po 1500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1500)
609,83 € 914 745,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: RD imtuvas
RoHS:  
+ 85 C
- 40 C
VQFNP-72
SMD/SMT
Reel
Prekės Ženklas: Texas Instruments
Jautrus drėgmei: Yes
Gaminio tipas: RF Receiver
Serija: ADS58J64
Gamyklinės pakuotės kiekis: 1500
Subkategorija: Wireless & RF Integrated Circuits
Technologijos: Si
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.b

ADS58J64 Telecom Receiver & Feedback IC

Texas Instruments ADS58J64 Telecom Receiver & Feedback IC is a low-power, wide-bandwidth, 14-bit, 1GSPS, quad-channel, telecom receiver device. The ADS58J64 supports a JESD204B serial interface with data rates up to 10Gbps with one lane per channel. The buffered analog input provides uniform input impedance across a wide frequency range and minimizes sample-and-hold glitch energy. The ADS58J64 provides an excellent spurious-free dynamic range (SFDR) over a large input frequency range with very low power consumption. The digital signal processing block includes complex mixers followed by low-pass filters with decimate-by-2 and 4 options supporting up to a 200MHz receive bandwidth. The ADS58J64 also supports a 14-bit, 500MSPS output in burst mode, making the device suitable for a digital pre-distortion (DPD) observation receiver.