ADC32RF83IRMPR

Texas Instruments
595-ADC32RF83IRMPR
ADC32RF83IRMPR

Gam.:

Aprašymas:
Analoginė priekinė dalis - AFE Dual-channel 14-bit 3-GSPS single DDC A A 595-ADC32RF83IRMPT
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
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1500   Užsakoma po 1500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1500)
1 432,72 € 2 149 080,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Analoginė priekinė dalis - AFE
RoHS:  
ADC32RF83
- 40 C
+ 85 C
VQFNP-72
Reel
Prekės Ženklas: Texas Instruments
Skaitmeninė maitinimo įtampa: 1.1 V to 1.2 V
Jautrus drėgmei: Yes
Energijos suvartojimas: 6.4 W
Gaminio tipas: Analog Front End - AFE
Gamyklinės pakuotės kiekis: 1500
Subkategorija: Data Converter ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
5A991.b

ADC32RF8x Wideband Receiver & Feedback IC

Texas Instruments ADC32RF8x Wideband Receiver & Feedback IC is a 14-bit, 3GSPS, dual-channel telecom receiver and feedback device family that supports RF sampling with input frequencies up to 4GHz and beyond. The ADC32RF8x is designed for high signal-to-noise ratio (SNR) and delivers a noise spectral density of –155dBFS/Hz as well as dynamic range and channel isolation over a large input frequency range. The buffered analog input with on-chip termination provides uniform input impedance across a wide frequency range and minimizes sample-and-hold glitch energy. Each channel can be connected to a dual-band, digital down-converter (DDC) with up to three independent, 16-bit numerically controlled oscillators (NCOs) per DDC for phase-coherent frequency hopping. Additionally, the ADC is equipped with front-end peak and RMS power detectors and alarm functions to support external automatic gain control (AGC) algorithms.