387008430

Tark Thermal Solutions
739-387008430
387008430

Gam.:

Aprašymas:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, Long Life

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
34,61 € 34,61 €
32,53 € 162,65 €
31,58 € 378,96 €
30,05 € 721,20 €
29,55 € 1 773,00 €
28,84 € 3 114,72 €
28,81 € 5 877,24 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Tark Thermal Solutions
Gaminio kategorija: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
Prekės Ženklas: Tark Thermal Solutions
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Serija: PCX
Gamyklinės pakuotės kiekis: 12
Subkategorija: Thermoelectric
Prekinis pavadinimas: PowerCycling
Dalies Nr., kitokios klasifikacijos numeriai: PCX2.5,63,F1,1224,TA,W5 PCX2.5-63-F1-1224-TA-W5
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

PowerCycling PCX Thermoelectric Coolers

Tark Thermal Solutions PowerCycling PCX Thermoelectric Coolers are tested to withstand rigorous cycle testing based on the latest PCR industry test protocols. Thermal cycling exposes thermoelectric coolers to mechanical stresses as the module expands and contracts from repeated heating and cooling cycles. This stressful process can quickly degrade the long-term performance and operational life of a standard thermoelectric cooler. These Tark PowerCycling PCX Thermoelectric Coolers are assembled with next-generation thermoelectric materials and enhanced module construction, providing improved performance and long-life operating in thermal cycling applications.

Termoelektriniai aušintuvai (TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.