387004939

Tark Thermal Solutions
739-387004939
387004939

Gam.:

Aprašymas:
Thermoelectric Peltier Modules Thermoelectric Cooler, Insulating Barrier for High Temp, 23.6W, 25.4x28.7x5mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
35,22 € 35,22 €
33,28 € 166,40 €
32,74 € 392,88 €
31,42 € 754,08 €
31,21 € 1 872,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Tark Thermal Solutions
Gaminio kategorija: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
23.6 W
+ 83.2 C
9.9 A
4.1 V
28.7 mm
25.4 mm
5 mm
+ 150 C
Prekės Ženklas: Tark Thermal Solutions
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Laido Ilgis: 152.4 mm
Gaminys: Thermoelectric Coolers
Serija: ETX
Gamyklinės pakuotės kiekis: 12
Subkategorija: Thermoelectric
Terminacijos Stilius: Wire Lead
Prekinis pavadinimas: HiTemp
Dalies Nr., kitokios klasifikacijos numeriai: ETX9,3,F2,2525,TA,W6 ETX9-3-F2-2525-TA-W6 ETX9-3-F2-2525-TA-W6
Vieneto Svoris: 17 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

Termoelektriniai aušintuvai (TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

HiTemp ETX Premium Thermoelectric Modules

Tark Thermal Solutions HiTemp ETX Premium Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier compared to standard materials, offering a maximum temperature differential (ΔT) of +83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that inhibits performance degradation in high-temperature environments. Tark Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that include a wide range of footprints, voltage ranges, and cooling capacities. Typical applications include CMOS sensors, autonomous systems, machine vision, security cameras, and digital light processors.