TPP 65-115E-J

TRACO Power
495-TPP65-115E-J
TPP 65-115E-J

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 65W AC/DC Power Supply in a Chassis Mount Plastic Case

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
19 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
64,82 € 64,82 €
60,91 € 609,10 €
58,94 € 1 473,50 €
56,97 € 2 848,50 €
55,58 € 5 558,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TRACO Power
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
65 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
4.34 A
Encapsulated
4 kVAC
94 %
Medical
109.2 mm (4.299 in)
55.9 mm (2.201 in)
30.5 mm (1.201 in)
TPP 65E-J
Prekės Ženklas: TRACO Power
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Įvesties Dažnis: 47 Hz to 440 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Vieneto Svoris: 295 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

TPP40E & TPP65E AC/DC Medical Power Supplies

TRACO Power TPP40E and TPP65E AC/DC Encapsulated Power Supplies offer either a 40W or 65W power rating and come in a PCB or chassis-mount package. The TPP40E-D and TPP65E-D power supplies have the PCB package, while the TPP40E-J and TPP65E-J modules have the chassis-mount package. These supplies feature a 4000VAC reinforced double I/O isolation system and a <100µA low leakage current to be 2XMOPP compliant and meet global safety approvals for 60601-1 and 62368-1. Key features include efficiency ratings up to 94% and an operating temperature range of -40°C to +80°C. TRACO Power TPP40E and TPP65E AC/DC Medical Power Supplies are the ideal solution for medical or industrial devices and for demanding safety and space-critical applications due to the high reliability provided by the use of high-quality components and excellent thermal management.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPP AC/DC Power Supplies

TRACO Power TPP AC/DC Power Supplies are designed for medical and industrial applications requiring compact size, high efficiency, or extended temperature ranges. The TRACO TPP power supplies feature a reinforced double I/O isolation system and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC 60601-1-2 4th Edition Compliance for EMC. The power supplies feature low leakage current, making them suitable for body-floating (BF) applications. TRACO Power TPP AC/DC Power Supplies offer excellent efficiency and high power density for specific packaging formats with an extended temperature range from -40°C to +80°C minimum.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.