TPP 30-148-D

TRACO Power
495-TPP30-148-D
TPP 30-148-D

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant plokštės 30W 48V 630mA TH 1.5x2.9 Encap Med PS

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
19 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
51,41 € 51,41 €
48,30 € 483,00 €
46,74 € 1 168,50 €
45,18 € 2 259,00 €
43,62 € 4 362,00 €
40,12 € 10 030,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TRACO Power
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant plokštės
RoHS:  
30 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
630 mA
Through Hole
4 kVAC
92 %
69.7 mm (2.744 in)
34.6 mm (1.362 in)
24.1 mm (0.949 in)
TPP 30-D
Prekės Ženklas: TRACO Power
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Pramonė: Medical
Įvesties Dažnis: 47 Hz to 440 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Atviras Rėmas / Uždaras: Enclosed
Pakavimas: Bulk
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Vieneto Svoris: 106 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPP 30-D 30W AC/DC Medical Power Supplies

TRACO Power TPP 30-D 30W AC/DC Medical Power Supplies are encapsulated modules with a 1.5" x 2.9" footprint and reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The PCB-mount (through-hole) power supplies feature a low leakage current of  <75μA rated for body-floating (BF) applications. The series is approved for an operating altitude of 5000m. The units offer excellent efficiency of up to 91.5%, and the full load operating temperature range covers -40°C to +60°C while it goes up to +85°C with 50% load derating. TRACO Power TPP 30-D 30W AC/DC Medical Power Supplies operate in compliance with medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.